Arrow Electronic Components Online
SN65LVPE512RMQR|TI|simage
SN65LVPE512RMQR|TI|limage
USB Interface ICs

SN65LVPE512RMQR

High Speed/Super Speed Dual Channel Redriver USB 3.0 3.3V T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    NRND
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Type
    Dual Channel Redriver
  • USB Transceiver
    No
  • USB Speed Type
    High Speed|Super Speed
  • Maximum Data Rate (Mbps)
    5000
  • Protocols Supported
    USB 3.0
  • Minimum Operating Supply Voltage (V)
    3
  • Maximum Operating Supply Voltage (V)
    3.6
  • Typical Operating Supply Voltage (V)
    3.3
  • Typical Supply Current (mA)
    100
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Lead Shape
    No Lead
Order Quantity

Documentation and Resources

Datasheets
Design resources