Arrow Electronic Components Online
SN65LVPE502CPRGER|TI|simage
SN65LVPE502CPRGER|TI|limage
USB Interface ICs

SN65LVPE502CPRGER

High Speed Dual Channel Redriver USB 3.0 3.3V T/R 24-Pin VQFN EP

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    NRND
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Type
    Dual Channel Redriver
  • USB Transceiver
    No
  • USB Speed Type
    High Speed
  • Maximum Data Rate (Mbps)
    5000
  • Protocols Supported
    USB 3.0
  • Interface Type
    USB
  • Minimum Operating Supply Voltage (V)
    3
  • Maximum Operating Supply Voltage (V)
    3.6
  • Typical Operating Supply Voltage (V)
    3.3
  • Typical Supply Current (mA)
    100
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.95(Max) mm
  • Package Width
    4.15(Max) mm
  • Package Length
    4.15(Max) mm
  • PCB changed
    24
  • Standard Package Name
    QFN
  • Supplier Package
    VQFN EP
  • Pin Count
    24
  • Lead Shape
    No Lead

Documentation and Resources

Datasheets
Design resources