Level Translators
SN65LVELT22DGKR
Translator LVTTL to LVPECL 2-CH Unidirectional 8-Pin VSSOP T/R
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
5A991b.1.
Part Status
Active
HTS
COMPONENTS
SVHC
Yes
Automotive
No
PPAP
No
Logic Function
Translator
Translation
LVTTL to LVPECL
Channel Type
Unidirectional
Number of Channels
2
Maximum Frequency (MHz)
1750(Typ)
Maximum Propagation Delay Time @ Maximum CL (ns)
0.55@3.3V
Absolute Propagation Delay Time (ns)
0.55
Maximum Low Level Output Current (mA)
50
Maximum High Level Output Current (mA)
-50
Minimum Operating Supply Voltage (V)
3
Typical Operating Supply Voltage (V)
3.3
Maximum Operating Supply Voltage (V)
3.8
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.95(Max)
Package Width
3
Package Length
3
PCB changed
8
Standard Package Name
SO
Supplier Package
VSSOP
Pin Count
8
Lead Shape
Gull-wing

