Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Function
Receiver
Number of Drivers
0
Number of Receivers
1
Number of Elements per Chip
1
Transmission Data Rate (Mbps)
500
Maximum Propagation Delay Time (ns)
3.3
Minimum Operating Frequency (MHz)
10
Maximum Operating Frequency (MHz)
250
Input Signal Type
LVDS
Minimum Operating Supply Voltage (V)
1.62|2.25
Maximum Operating Supply Voltage (V)
1.98|2.75
Differential Input Low Threshold Voltage (V)
-0.05(Min)
Differential Input High Threshold Voltage (V)
0.05(Max)
Typical Operating Supply Voltage (V)
1.8|2.5
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.53
Package Width
1.5
Package Length
2
PCB changed
10
Standard Package Name
QFN
Supplier Package
UQFN
Pin Count
10
Lead Shape
No Lead
Order Quantity

