Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
5A991b.1.
Part Status
Active
HTS
COMPONENTS
SVHC
Yes
Automotive
No
PPAP
No
Function
Driver
Number of Drivers
16
Number of Receivers
0
Number of Elements per Chip
16
Transmission Data Rate (Mbps)
630
Maximum Propagation Delay Time (ns)
2.9
Maximum Operating Frequency (MHz)
200
Input Signal Type
LVTTL
Minimum Operating Supply Voltage (V)
3
Maximum Operating Supply Voltage (V)
3.6
Maximum Differential Output Voltage (V)
0.454
Typical Operating Supply Voltage (V)
3.3
Maximum Input Current (uA)
20
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1.05(Max)
Package Width
6.1
Package Length
17
PCB changed
64
Standard Package Name
SO
Supplier Package
TSSOP
Pin Count
64
Lead Shape
Gull-wing

