Arrow Electronic Components Online
SN65LVDS315RGET|TI|simage
SN65LVDS315RGET|TI|limage
LVDS

SN65LVDS315RGET

LVDS Serializer 432Mbps 0.25V 24-Pin VQFN EP T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Function
    Serializer
  • Number of Drivers
    1
  • Number of Receivers
    0
  • Number of Elements per Chip
    1
  • Transmission Data Rate (Mbps)
    432
  • Minimum Operating Frequency (MHz)
    3.5
  • Maximum Operating Frequency (MHz)
    27
  • Input Signal Type
    CMOS
  • Minimum Operating Supply Voltage (V)
    1.65
  • Maximum Operating Supply Voltage (V)
    1.95|3.6
  • Maximum Differential Output Voltage (V)
    0.25
  • Typical Operating Supply Voltage (V)
    1.8
  • Maximum Input Current (uA)
    0.2
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.95(Max)
  • Package Width
    4.15(Max)
  • Package Length
    4.15(Max)
  • PCB changed
    24
  • Standard Package Name
    QFN
  • Supplier Package
    VQFN EP
  • Pin Count
    24
  • Lead Shape
    No Lead

Documentation and Resources

Datasheets
Design resources