Arrow Electronic Components Online
SN65LVDS302ZXHR|TI|simage
SN65LVDS302ZXHR|TI|limage
LVDS

SN65LVDS302ZXHR

Programmable 27 Bit Serial to Parallel Receiver

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Function
    Deserializer
  • Input Signal Type
    LVDS
  • Minimum Operating Supply Voltage (V)
    1.65
  • Maximum Operating Supply Voltage (V)
    1.95
  • Typical Operating Supply Voltage (V)
    1.8
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Mounting
    Surface Mount
  • Package Height
    0.7(Max) mm
  • Package Width
    5.1(Max) mm
  • Package Length
    5.1(Max) mm
  • PCB changed
    80
  • Standard Package Name
    BGA
  • Supplier Package
    NFBGA
  • Pin Count
    80

Documentation and Resources

Datasheets
Design resources