Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
5A991b.1.
Part Status
Obsolete
HTS
SN65LVCP40RGZ
Automotive
No
PPAP
No
Function
Multiplexer
Number of Drivers
6
Number of Receivers
2
Number of Elements per Chip
2
Transmission Data Rate (Mbps)
4000
Input Signal Type
CML|LVDS|LVPECL
Minimum Operating Supply Voltage (V)
3.135
Maximum Operating Supply Voltage (V)
3.465
Differential Input Low Threshold Voltage (V)
-0.05
Differential Input High Threshold Voltage (V)
0.05
Maximum Differential Output Voltage (V)
0.65(Typ)
Typical Operating Supply Voltage (V)
3.3
Maximum Input Current (uA)
125
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Supplier Temperature Grade
Industrial
Packaging
Tube
Mounting
Surface Mount
Package Height
0.95(Max)
Package Width
7.15(Max)
Package Length
7.15(Max)
PCB changed
48
Standard Package Name
QFN
Supplier Package
VQFN EP
Pin Count
48
Lead Shape
No Lead
We don't have prices now, please check later
Order Quantity

