Arrow Electronic Components Online
SN65HVS882PWPRG4|TI|simage
SN65HVS882PWPRG4|TI|limage
LVDS

SN65HVS882PWPRG4

LVDS Serializer 1Mbps 28-Pin HTSSOP EP T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Function
    Serializer
  • Number of Drivers
    1
  • Number of Receivers
    8
  • Number of Elements per Chip
    1
  • Transmission Data Rate (Mbps)
    1
  • Maximum Operating Frequency (MHz)
    100
  • Minimum Operating Supply Voltage (V)
    10
  • Maximum Operating Supply Voltage (V)
    34
  • Differential Input Low Threshold Voltage (V)
    8.4
  • Differential Input High Threshold Voltage (V)
    9.4
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1.05(Max)
  • Package Width
    4.5(Max)
  • Package Length
    9.8(Max)
  • PCB changed
    28
  • Standard Package Name
    SO
  • Supplier Package
    HTSSOP EP
  • Pin Count
    28
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources