Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
SVHC
Yes
Automotive
No
PPAP
No
Function
Serializer
Number of Drivers
1
Number of Receivers
8
Number of Elements per Chip
1
Transmission Data Rate (Mbps)
1
Maximum Clock Frequency (MHz)
100
Minimum Operating Supply Voltage (V)
10
Maximum Operating Supply Voltage (V)
34
Differential Input Low Threshold Voltage (V)
8.4
Differential Input High Threshold Voltage (V)
9.4
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Mounting
Surface Mount
Package Height
1.05(Max)
Package Width
4.5(Max)
Package Length
9.8(Max)
PCB changed
28
Standard Package Name
SO
Supplier Package
HTSSOP EP
Pin Count
28
Lead Shape
Gull-wing
We don't have prices now, please check later
Order Quantity

