Arrow Electronic Components Online
SN65HVD64RGTR|TI|simage
SN65HVD64RGTR|TI|limage
Specialized Interfaces

SN65HVD64RGTR

On And Off Keying Coax Modem Transceiver

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Mounting
    Surface Mount
  • Package Height
    0.95(Max)
  • Package Width
    3.1(Max)
  • Package Length
    3.1(Max)
  • PCB changed
    16
  • Standard Package Name
    QFN
  • Supplier Package
    VQFN EP
  • Pin Count
    16
Order Quantity

Documentation and Resources

Datasheets
Design resources