Arrow Electronic Components Online
SN65HVD233SHKQ|TI|simage
SN65HVD233SHKQ|TI|limage
Controller Area Network - CAN Transceivers

SN65HVD233SHKQ

CAN 1Mbps Standby 3.3V 8-Pin CFP Tube

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Category
    Transceiver
  • Maximum Data Rate
    1Mbps
  • Number of Transceivers
    1
  • Standard Supported
    ISO 11898
  • Minimum Operating Supply Voltage (V)
    3
  • Typical Operating Supply Voltage (V)
    3.3
  • Maximum Operating Supply Voltage (V)
    3.6
  • Maximum Supply Current (mA)
    6
  • Power Down Mode
    Standby
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    210
  • Packaging
    Tube
  • Mounting
    Surface Mount
  • Package Height
    2.65
  • Package Width
    5.65
  • Package Length
    6.9
  • PCB changed
    8
  • Supplier Package
    CFP
  • Pin Count
    8

Documentation and Resources

Datasheets
Design resources