SN65HVD233DR
3.3-V CAN bus transceiver with fault protection, ESD protection, 1-Mbps data rate, high input impedance, and GIFT-/ICT-compliant.
Texas InstrumentsThe SN65HVD233DR is a 3.3-V CAN bus transceiver, supporting data rates up to 1 Mbps, with extended common-mode range of -7 V to 12 V, and requiring just a single 3.3-V supply. The SN65HVD233DR follows the ISO 11898 standard, is GIFT-/ICT-compliant, and incorporates multiple protection systems, including bus fault protection, bus ESD protection, thermal shutdown, and power-up and -down with glitch-free bus operation. The SN65HVD233DR has a high input impedance, allowing for operation with up to 120 nodes, and the LVTTL I/Os are 5-V–tolerant. When in standby, the SN65HVD233DR consumes 200 µA of current, and an ultra-low-current sleep mode consumes 50 nA. The SN65HVD233DR has an operational temperature range of -40°C to 125°C and is packaged in an eight-pin SOP package. Applications for the SN65HVD233DR include industrial automation systems, motor and robotic controls, climate control, and backplane communication and control.
Drawings/Package
Key Features
-
Single 3.3-V rail supply
-
Bus ESD protection and bus fault protection
-
Supports up to 120 nodes
-
Up to 1-Mbps data rate
-
Operating temperature of -40°C to 125°C
General Applications
-
Industrial control systems
-
Environmental control systems
-
Backplane control systems
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
SVHC
Yes
Automotive
Yes
PPAP
No
Category
Transceiver
Maximum Data Rate
1Mbps
Number of Transceivers
1
Standard Supported
ISO 11898
Minimum Operating Supply Voltage (V)
3
Typical Operating Supply Voltage (V)
3.3
Maximum Operating Supply Voltage (V)
3.6
Maximum Supply Current (mA)
6
Power Down Mode
Standby
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1.5(Max)
Package Width
3.9
Package Length
4.91
PCB changed
8
Standard Package Name
SO
Supplier Package
SOIC
Pin Count
8
Lead Shape
Gull-wing

