Controller Area Network - CAN Transceivers
SN65HVD1050DG4
CAN 1Mbps Silent 5V Automotive 8-Pin SOIC Tube
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
5A991b.3.
Part Status
Obsolete
Automotive
Yes
PPAP
No
Category
Transceiver
Maximum Data Rate
1Mbps
Number of Transceivers
1
Standard Supported
ISO 11898
Minimum Operating Supply Voltage (V)
4.75
Typical Operating Supply Voltage (V)
5
Maximum Operating Supply Voltage (V)
5.25
Maximum Supply Current (mA)
70
Power Down Mode
Silent
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tube
Mounting
Surface Mount
Package Height
1.5(Max)
Package Width
3.9
Package Length
4.91
PCB changed
8
Standard Package Name
SO
Supplier Package
SOIC
Pin Count
8
Lead Shape
Gull-wing
We don't have prices now, please check later.
Order Quantity

