Controller Area Network - CAN Transceivers
SN65HVD1040D
CAN 1Mbps Standby 5V 8-Pin SOIC Tube
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
5A991b.3.
Part Status
Obsolete
HTS
COMPONENTS
Automotive
No
PPAP
No
Category
Transceiver
Maximum Data Rate
1Mbps
Number of Transceivers
1
Standard Supported
ISO 11898
Minimum Operating Supply Voltage (V)
4.75
Typical Operating Supply Voltage (V)
5
Maximum Operating Supply Voltage (V)
5.25
Maximum Supply Current (mA)
70
Power Down Mode
Standby
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Supplier Temperature Grade
Extended
Packaging
Tube
Mounting
Surface Mount
Package Height
1.5(Max)
Package Width
3.9
Package Length
4.91
PCB changed
8
Standard Package Name
SO
Supplier Package
SOIC
Pin Count
8
Lead Shape
Gull-wing

