Level Translators
SN65EPT22DR
Translator LVCMOS/LVTTL to LVPECL 2-CH Unidirectional 8-Pin SOIC T/R
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
5A991b.1.
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Logic Function
Translator
Translation
LVCMOS/LVTTL to LVPECL
Channel Type
Unidirectional
Number of Channels
2
Maximum Frequency (MHz)
2000(Typ)
Maximum Propagation Delay Time @ Maximum CL (ns)
0.55@3V to 3.6V
Absolute Propagation Delay Time (ns)
0.55
Maximum Low Level Output Current (mA)
50
Maximum High Level Output Current (mA)
-50
Minimum Operating Supply Voltage (V)
3
Typical Operating Supply Voltage (V)
3.3
Maximum Operating Supply Voltage (V)
3.6
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1.5(Max)
Package Width
3.9
Package Length
4.91
PCB changed
8
Standard Package Name
SO
Supplier Package
SOIC
Pin Count
8
Lead Shape
Gull-wing
Family/Series
SN65EPT22
ROHS Version
2011/65/EU, 2015/863
Quantity Packaging
2500
MSL
1
Order Quantity

