Arrow Electronic Components Online
SN65EPT22DGK|TI|simage
SN65EPT22DGK|TI|limage
Level Translators

SN65EPT22DGK

Translator LVCMOS/LVTTL to LVPECL 2-CH Unidirectional 8-Pin VSSOP Tube

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Logic Function
    Translator
  • Translation
    LVCMOS/LVTTL to LVPECL
  • Channel Type
    Unidirectional
  • Number of Channels
    2
  • Maximum Frequency (MHz)
    2000(Typ)
  • Maximum Propagation Delay Time @ Maximum CL (ns)
    0.55@3V to 3.6V
  • Absolute Propagation Delay Time (ns)
    0.55
  • Maximum Low Level Output Current (mA)
    50
  • Maximum High Level Output Current (mA)
    -50
  • Minimum Operating Supply Voltage (V)
    3
  • Typical Operating Supply Voltage (V)
    3.3
  • Maximum Operating Supply Voltage (V)
    3.6
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tube
  • Mounting
    Surface Mount
  • Package Height
    0.95(Max)
  • Package Width
    3
  • Package Length
    3
  • PCB changed
    8
  • Standard Package Name
    SO
  • Supplier Package
    VSSOP
  • Pin Count
    8
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources