Arrow Electronic Components Online
SN65EPT21DGKR|TI|simage
SN65EPT21DGKR|TI|limage
Level Translators

SN65EPT21DGKR

Translator CML/LVDS/LVPECL to LVCMOS/LVTTL 1-CH Unidirectional 8-Pin VSSOP T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    5A991b.1.
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Logic Function
    Translator
  • Translation
    CML/LVDS/LVPECL to LVCMOS/LVTTL
  • Channel Type
    Unidirectional
  • Number of Channels
    1
  • Maximum Frequency (MHz)
    300(Min)
  • Maximum Propagation Delay Time @ Maximum CL (ns)
    1.9@3V to 3.6V
  • Absolute Propagation Delay Time (ns)
    1.9
  • Minimum High Level Input Voltage (V)
    2.075
  • Maximum Low Level Output Current (mA)
    24
  • Maximum High Level Output Current (mA)
    -3
  • Minimum Operating Supply Voltage (V)
    3
  • Typical Operating Supply Voltage (V)
    3.3
  • Maximum Operating Supply Voltage (V)
    3.6
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Maximum Supply Current (mA)
    26
  • Mounting
    Surface Mount
  • Package Height
    0.95(Max)
  • Package Width
    3
  • Package Length
    3
  • PCB changed
    8
  • Standard Package Name
    SO
  • Supplier Package
    VSSOP
  • Pin Count
    8
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources