Arrow Electronic Components Online
SN65ELT23DGK|TI|simage
SN65ELT23DGK|TI|limage
Level Translators

SN65ELT23DGK

Translator PECL to TTL 2-CH Unidirectional 8-Pin VSSOP Tube

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    5A991b.1.
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Logic Function
    Translator
  • Translation
    PECL to TTL
  • Channel Type
    Unidirectional
  • Number of Channels
    2
  • Maximum Frequency (MHz)
    250(Typ)
  • Maximum Propagation Delay Time @ Maximum CL (ns)
    5@4.75V to 5.25V
  • Absolute Propagation Delay Time (ns)
    5
  • Minimum High Level Input Voltage (V)
    3.835
  • Maximum Low Level Output Current (mA)
    24
  • Maximum High Level Output Current (mA)
    -3
  • Minimum Operating Supply Voltage (V)
    4.75
  • Typical Operating Supply Voltage (V)
    5
  • Maximum Operating Supply Voltage (V)
    5.25
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tube
  • Mounting
    Surface Mount
  • Package Height
    0.95(Max)
  • Package Width
    3
  • Package Length
    3
  • PCB changed
    8
  • Standard Package Name
    SO
  • Supplier Package
    VSSOP
  • Pin Count
    8
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources