Arrow Electronic Components Online
SN65EL16DGK|TI|simage
SN65EL16DGK|TI|limage
Bus Line Transceivers

SN65EL16DGK

Single Receiver 8-Pin VSSOP Tube

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    5A991b.1.
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Function
    Line Receiver
  • Number of Receivers
    1
  • Receiver Signal Type
    Differential
  • Number of Receivers per Line
    1
  • Driving Mode
    No
  • Number of Receiver Enables
    2
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Power Supply Type
    Single
  • Minimum Single Supply Voltage (V)
    4.2
  • Typical Single Supply Voltage (V)
    5
  • Maximum Single Supply Voltage (V)
    5.7
  • Maximum Supply Current (mA)
    20
  • Isolation
    No
  • Packaging
    Tube
  • Mounting
    Surface Mount
  • Package Height
    0.95(Max) mm
  • Package Width
    3.1(Max) mm
  • Package Length
    3.1(Max) mm
  • PCB changed
    8
  • Standard Package Name
    SO
  • Supplier Package
    VSSOP
  • Pin Count
    8
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources