Arrow Electronic Components Online
SN65DSI85EVM|TI|simage
SN65DSI85EVM|TI|limage
Development Kits and Tools

SN65DSI85EVM

SN65DSI85 LVDS Evaluation Board

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Type
    Evaluation Board
  • Category
    Interface Tools
  • Supported Device
    SN65DSI85
  • Supported Device Technology
    LVDS
  • Operating Supply Voltage
    5V to 6V

Documentation and Resources

Datasheets
Design resources