Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Function
Receiver
Number of Drivers
0
Number of Receivers
1
Transmission Data Rate (Mbps)
1000
Minimum Operating Frequency (MHz)
25
Maximum Operating Frequency (MHz)
154
Input Signal Type
CMOS|LVDS
Minimum Operating Supply Voltage (V)
1.65
Maximum Operating Supply Voltage (V)
1.95
Typical Operating Supply Voltage (V)
1.8
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.65
Package Width
5.1(Max)
Package Length
5.1(Max)
PCB changed
64
Standard Package Name
BGA
Supplier Package
NFBGA
Pin Count
64

