Product Technical Specifications
EU RoHS
Compliant
Part Status
Active
SVHC
Yes
Automotive
No
PPAP
No
Function
Translator/Repeater
Number of Drivers
1
Number of Receivers
1
Number of Elements per Chip
1
Transmission Data Rate (Mbps)
1500
Maximum Propagation Delay Time (ns)
0.8
Maximum Operating Frequency (MHz)
622
Input Signal Type
CML|LVDS|LVPECL
Minimum Operating Supply Voltage (V)
3
Maximum Operating Supply Voltage (V)
3.6
Differential Input Low Threshold Voltage (V)
-0.1
Differential Input High Threshold Voltage (V)
0.1
Maximum Differential Output Voltage (V)
1
Typical Operating Supply Voltage (V)
3.3
Maximum Input Current (uA)
33
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Order Quantity

