Bus Line Transceivers
SN65C3243DWR
Triple Transmitter Quint Receiver RS-232 28-Pin SOIC T/R
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Function
Line Transceiver
Data Rate
1Mbps(Min)
Transmitter Communication Type
RS-232
Receiver Communication Type
RS-232
Interface Standards
RS-232
Data Transmission Topology
Point-to-Point
Number of Transceivers
1
Number of Transmitters
3
Number of Receivers
5
Transmitter Signal Type
Single-Ended
Receiver Signal Type
Single-Ended
Number of Drivers per Line
1
Number of Receivers per Line
1
Driving Mode
3-State
Number of Transmitter Enables
1
Number of Receiver Enables
1
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Power Supply Type
Single
Minimum Single Supply Voltage (V)
3|4.5
Typical Single Supply Voltage (V)
3.3|5
Maximum Single Supply Voltage (V)
3.6|5.5
Maximum Supply Current (mA)
1
Supplier Temperature Grade
Industrial
Isolation
No
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
2.35(Max)
Package Width
7.6(Max)
Package Length
18.1(Max)
PCB changed
28
Standard Package Name
SO
Supplier Package
SOIC
Pin Count
28
Lead Shape
Gull-wing

