Arrow Electronic Components Online
SN65C1168ERGYRG4|TI|originalImage
SN65C1168ERGYRG4|TI|simage
Bus Line Transceivers

SN65C1168ERGYRG4

Dual Transmitter/Receiver RS-422 16-Pin VQFN EP T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • Automotive
    No
  • PPAP
    No
  • Function
    Line Transceiver
  • Data Rate
    10Mbps
  • Transmitter Communication Type
    RS-422
  • Receiver Communication Type
    RS-422
  • Interface Standards
    EIA/TIA-422-B|V.11
  • Data Transmission Topology
    Multipoint
  • Number of Transceivers
    1
  • Number of Transmitters
    2
  • Number of Receivers
    2
  • Transmitter Signal Type
    Differential
  • Receiver Signal Type
    Differential
  • Number of Drivers per Line
    2
  • Number of Receivers per Line
    2
  • Driving Mode
    3-State
  • Number of Transmitter Enables
    2
  • Number of Receiver Enables
    2
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Power Supply Type
    Single
  • Minimum Single Supply Voltage (V)
    4.5
  • Typical Single Supply Voltage (V)
    5
  • Maximum Single Supply Voltage (V)
    5.5
  • Maximum Supply Current (mA)
    9
  • Supplier Temperature Grade
    Industrial
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.95(Max)
  • Package Width
    3.65(Max)
  • Package Length
    4.15(Max)
  • PCB changed
    16
  • Standard Package Name
    QFN
  • Supplier Package
    VQFN EP
  • Pin Count
    16
  • Lead Shape
    No Lead

Documentation and Resources

Datasheets
Design resources