Product Technical Specifications
유럽 연합 RoHS 명령어
Compliant
미국수출통제분류ECCN 인코딩
EAR99
친환경 무연
Active
미국 세관 상품 코드
8542.39.00.90
Automotive
No
PPAP
No
Function
Line Transceiver
Data Rate
10Mbps
Transmitter Communication Type
RS-422
Receiver Communication Type
RS-422
Interface Standards
EIA/TIA-422-B|ITU V.11
Data Transmission Topology
Multipoint
Number of Transceivers
2
Number of Transmitters
2
Number of Receivers
2
Transmitter Signal Type
Differential
Receiver Signal Type
Differential
Number of Drivers per Line
1
Number of Receivers per Line
1
Driving Mode
3-State
Number of Transmitter Enables
1
Number of Receiver Enables
1
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Power Supply Type
Single
Minimum Single Supply Voltage (V)
4.5
Typical Single Supply Voltage (V)
5
Maximum Single Supply Voltage (V)
5.5
Maximum Supply Current (mA)
9
Supplier Temperature Grade
Industrial
Isolation
No
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.95(Max) mm
Package Width
3.65(Max) mm
Package Length
4.15(Max) mm
PCB changed
16
Standard Package Name
QFN
Supplier Package
VQFN EP
Pin Count
16
Lead Shape
No Lead

