Bus Line Transceivers
SN65C1167EPW
Dual Transmitter/Receiver RS-422 16-Pin TSSOP Tube
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
SN65C1167EPW
SVHC
Yes
Automotive
No
PPAP
No
Function
Line Transceiver
Data Rate
10Mbps
Transmitter Communication Type
RS-422
Receiver Communication Type
RS-422
Interface Standards
EIA/TIA-422-B|ITU V.11
Data Transmission Topology
Multipoint
Number of Transceivers
2
Number of Transmitters
2
Number of Receivers
2
Transmitter Signal Type
Differential
Receiver Signal Type
Differential
Number of Drivers per Line
1
Number of Receivers per Line
1
Driving Mode
3-State
Number of Transmitter Enables
1
Number of Receiver Enables
1
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Power Supply Type
Single
Minimum Single Supply Voltage (V)
4.5
Typical Single Supply Voltage (V)
5
Maximum Single Supply Voltage (V)
5.5
Maximum Supply Current (mA)
9
Supplier Temperature Grade
Industrial
Isolation
No
Packaging
Tube
Mounting
Surface Mount
Package Height
1.05(Max)
Package Width
4.4
Package Length
5
PCB changed
16
Standard Package Name
SO
Supplier Package
TSSOP
Pin Count
16
Lead Shape
Gull-wing

