Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
No
PPAP
No
Type
TVS
Configuration
Dual
Direction Type
Uni-Directional
Number of Elements per Chip
2
Maximum Working Voltage (V)
6(Min)
Minimum Breakdown Voltage (V)
6.5
Maximum Breakdown Voltage (V)
8
Maximum Reverse Leakage Current (uA)
1
Test Current (mA)
1
Maximum Power Dissipation (mW)
385
Peak Pulse Power Dissipation (W)
60
Capacitance Value (pF)
35(Typ)
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Fail Safe Protection
Yes
Mounting
Surface Mount
Package Height
1.1
Package Width
1.6
Package Length
2.9
PCB changed
6
Standard Package Name
SOT
Supplier Package
SOT-23
Pin Count
6
Lead Shape
Gull-wing

