Power Management Development Boards and Kits
SN6505BEVM
SN6505B Specialized Power IC and Module 5V Output Evaluation Board
Texas InstrumentsProduct Technical Specifications
EU RoHS
RoHS Not Applicable
ECCN (US)
EAR99
Part Status
Active
HTS
8473.30.11.80
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
Evaluation Board
Supported Device Technology
Specialized Power IC and Module
Output Voltage Range (VDC)
5(Typ)
Input Voltage Range
5VDC to 5.5VDC
Supported Device
SN6505B
We don't have prices now, please check later.
Order Quantity

