Arrow Electronic Components Online
SN6505AEVM|TI|simage
SN6505AEVM|TI|limage
Power Management Development Boards and Kits

SN6505AEVM

SN6505A Specialized Power IC and Module 5V Output Evaluation Board

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8543.70.99.60
  • Automotive
    No
  • PPAP
    No
  • Type
    Evaluation Board
  • Supported Device Technology
    Specialized Power IC and Module
  • Output Voltage Range (VDC)
    5(Typ)
  • Input Voltage Range
    5VDC to 5.5VDC
  • Supported Device
    SN6505A

We don't have prices now, please check later.

Order Quantity

Documentation and Resources

Datasheets
Design resources