Specialized Power ICs and Modules
SN6505ADBVR
Transformer Driver Medical 6-Pin SOT-23 T/R
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
No
PPAP
No
Type
Transformer Driver
Maximum Switching Frequency (kHz)
160(Typ)
Input Voltage (V)
2.25 to 5.5
Output Current (A)
1
Minimum Operating Supply Voltage (V)
2.25
Maximum Operating Supply Voltage (V)
5.5
Maximum Supply Current (mA)
1(Typ)
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1.1
Package Width
1.6
Package Length
2.9
PCB changed
6
Standard Package Name
SOT
Supplier Package
SOT-23
Pin Count
6
Lead Shape
Gull-wing

