Specialized Power ICs and Modules
SN6501DBVR | Step-Up/Down DC-DC Converter
Transformer Driver Medical 5-Pin SOT-23 T/R
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
No
PPAP
No
Type
Transformer Driver
Maximum Switching Frequency (kHz)
620
Input Voltage (V)
3 to 5.5
Output Current (A)
0.35
Minimum Operating Supply Voltage (V)
3
Maximum Operating Supply Voltage (V)
5.5
Maximum Supply Current (mA)
0.7
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Maximum Power Dissipation (mW)
250
Mounting
Surface Mount
Package Height
1.1
Package Width
1.6
Package Length
2.9
PCB changed
5
Standard Package Name
SOT
Supplier Package
SOT-23
Pin Count
5
Lead Shape
Gull-wing
Order Quantity

