Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Automotive
No
PPAP
No
Maximum DC Reverse Voltage (V)
1600
Configuration
Single
Peak Reverse Repetitive Voltage (V)
1600
Maximum Continuous Forward Current (A)
5@Ta=50C
Peak Non-Repetitive Forward Surge Current (A)
200
Maximum Forward Voltage (V)
2.2
Peak Reverse Current (uA)
10
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
150
Mounting
Surface Mount
Package Height
2.2
Package Width
5.8
Package Length
7
PCB changed
2
Standard Package Name
DO
Supplier Package
SMC
Pin Count
2
Lead Shape
J-Lead
We don't have prices now, please check later
Order Quantity

