Product Technical Specifications
欧盟RoHS指令
Compliant
美国出口管制分类ECCN编码
EAR99
环保无铅
Active
美国海关商品代码
EA
Automotive
No
PPAP
No
Maximum DC Reverse Voltage (V)
1400
Configuration
Single
Peak Reverse Repetitive Voltage (V)
1400
Maximum Continuous Forward Current (A)
5@Ta=50C
Peak Non-Repetitive Forward Surge Current (A)
200
Maximum Forward Voltage (V)
2.2
Peak Reverse Current (uA)
10
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
150
Mounting
Surface Mount
Package Height
2.2
Package Width
5.8
Package Length
7
PCB changed
2
Standard Package Name
DO
Supplier Package
SMC
Pin Count
2
Lead Shape
J-Lead

