Arrow Electronic Components Online
SN5N|EICSEMI|simage
SN5N|EICSEMI|limage
Rectifiers

SN5N

Diode 1.2KV 5A 2-Pin SMC T/R

EIC Semiconductor
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Maximum DC Reverse Voltage (V)
    1200
  • Configuration
    Single
  • Peak Reverse Repetitive Voltage (V)
    1200
  • Maximum Continuous Forward Current (A)
    5@Ta=50C
  • Peak Non-Repetitive Forward Surge Current (A)
    200
  • Maximum Forward Voltage (V)
    2.2
  • Peak Reverse Current (uA)
    10
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    150
  • Mounting
    Surface Mount
  • Package Height
    2.2
  • Package Width
    5.8
  • Package Length
    7
  • PCB changed
    2
  • Standard Package Name
    DO
  • Supplier Package
    SMC
  • Pin Count
    2
  • Lead Shape
    J-Lead

We don't have prices now, please check later

Order Quantity

Documentation and Resources

Datasheets
Design resources