Product Technical Specifications
EU RoHS
Not Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Function
Receiver
Number of Drivers
0
Number of Receivers
4
Number of Elements per Chip
4
Transmission Data Rate (Mbps)
100
Maximum Propagation Delay Time (ns)
6.1
Input Signal Type
LVDS
Minimum Operating Supply Voltage (V)
3
Maximum Operating Supply Voltage (V)
3.6
Differential Input Low Threshold Voltage (V)
-0.1(Min)
Differential Input High Threshold Voltage (V)
0.1(Max)
Typical Operating Supply Voltage (V)
3.3
Maximum Input Current (uA)
20
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Packaging
Tube
Mounting
Surface Mount
Package Height
2.03(Max)
Package Width
7.24(Max)
Package Length
10.92(Max)
PCB changed
16
Standard Package Name
FPAK
Supplier Package
CFPAK
Pin Count
16
Lead Shape
Flat

