Product Technical Specifications
EU RoHS
Not Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.70
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Logic Family
HC
Logic Function
D-Type
Number of Channels per Chip
2
Number of Elements per Chip
2
Number of Element Inputs
1
Number of Element Outputs
1
Bus Hold
No
Set/Reset
Set/Reset
Polarity
Inverting/Non-Inverting
Triggering Type
Positive-Edge
Maximum Propagation Delay Time @ Maximum CL (ns)
30@6V|175@2V|35@4.5V
Absolute Propagation Delay Time (ns)
345
Input Signal Type
Single-Ended
Maximum Low Level Output Current (mA)
5.2
Maximum High Level Output Current (mA)
-5.2
Minimum Operating Supply Voltage (V)
2
Typical Operating Supply Voltage (V)
5
Maximum Operating Supply Voltage (V)
6
Maximum Quiescent Current (mA)
0.004
Propagation Delay Test Condition (pF)
50
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Supplier Temperature Grade
Military
Packaging
Tube
Mounting
Through Hole
Package Height
3.56(Max)
Package Width
7.19(Max)
Package Length
19.94(Max)
PCB changed
14
Standard Package Name
DIP
Supplier Package
CDIP
Pin Count
14
Lead Shape
Through Hole

