Counter Shift Registers
SN54HC165J
Shift Register Single 8-Bit Serial/Parallel to Serial 16-Pin CDIP Tube
Texas InstrumentsProduct Technical Specifications
欧盟RoHS指令
Not Compliant
美国出口管制分类ECCN编码
EAR99
环保无铅
Active
美国海关商品代码
8542.39.00.90
SVHC
Yes
SVHC超标
Yes
Automotive
No
PPAP
No
Logic Family
HC
Logic Function
Shift Register
Operation Mode
Serial/Parallel to Serial
Number of Elements per Chip
1
Number of Element Inputs
9
Number of Count Input Enables
0
Number of Selection Inputs per Element
0
Number of Element Outputs
1
Number of Stages
8
Direction Type
Uni-Directional
Triggering Type
Positive-Edge
Maximum Propagation Delay Time @ Maximum CL (ns)
150@2V|30@4.5V|26@6V
Absolute Propagation Delay Time (ns)
225
Output Type
Push-Pull
Minimum Operating Supply Voltage (V)
2
Typical Operating Supply Voltage (V)
5
Maximum Operating Supply Voltage (V)
6
Maximum Quiescent Current (mA)
0.008
Propagation Delay Test Condition (pF)
50
Parallel Enable Input
Yes
Terminal Count Output
No
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Supplier Temperature Grade
Military
Packaging
Tube
Mounting
Through Hole
Package Height
3.56(Max)
Package Width
7.62(Max)
Package Length
21.34(Max)
PCB changed
16
Standard Package Name
DIP
Supplier Package
CDIP
Pin Count
16
Lead Shape
Through Hole

