Monostable Multivibrators
SN54221J
Monostable Multivibrator Dual-Element -55°C 125°C 16-Pin CDIP Tube
Texas InstrumentsProduct Technical Specifications
EU RoHS
Not Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Logic Family
TTL
Logic Function
Monostable Multivibrator
Number of Elements per Chip
2
Maximum Propagation Delay Time @ Maximum CL (ns)
80@5V
Absolute Propagation Delay Time (ns)
80
Maximum High Level Output Current (mA)
-0.8
Maximum Low Level Output Current (mA)
16
Minimum Operating Supply Voltage (V)
4.5
Typical Operating Supply Voltage (V)
5
Maximum Operating Supply Voltage (V)
5.5
Maximum Quiescent Current (mA)
26(Typ)
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Supplier Temperature Grade
Military
Packaging
Tube
Mounting
Through Hole
Package Height
3.56(Max)
Package Width
7.62(Max)
Package Length
21.34(Max)
PCB changed
16
Standard Package Name
DIP
Supplier Package
CDIP
Pin Count
16
Lead Shape
Through Hole

