Connector Audio and Video
SN49B12B
Conn 1/4" Phone Jack RCP 3 POS 7.62mm Solder RA Thru-Hole 6 Terminal 1 Port
SwitchcraftProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.30
Automotive
No
PPAP
No
Type
1/4" Phone Jack
Gender
RCP
Number of Contacts
3
Number of Terminals
6
Terminal Pitch (mm)
7.62
Number of Ports
1
Termination Method
Solder
Body Orientation
Right Angle
Product Length (mm)
15.87
Product Depth (mm)
34.08
Product Height (mm)
14.98
Mounting
Through Hole
Housing Material
Thermoplastic
Contact Plating
Silver
Contact Material
Copper Alloy
Order Quantity

