Arrow Electronic Components Online
SN37A12A|SWTCHCRF|simage
SN37A12A|SWTCHCRF|limage
Connector Audio and Video

SN37A12A

Conn 1/4" Phone Jack RCP 2 POS 7.62mm Solder RA Thru-Hole 4 Terminal 1 Port

Switchcraft
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    SN37A12A
  • Automotive
    No
  • PPAP
    No
  • Type
    1/4" Phone Jack
  • Gender
    RCP
  • Number of Contacts
    2
  • Number of Terminals
    4
  • Terminal Pitch (mm)
    7.62
  • Number of Ports
    1
  • Termination Method
    Solder
  • Body Orientation
    Right Angle
  • Product Length (mm)
    15.87
  • Product Depth (mm)
    34.08
  • Product Height (mm)
    14.98
  • Mounting
    Through Hole
  • Housing Material
    Thermoplastic
  • Contact Plating
    Silver
  • Contact Material
    Copper Alloy

Documentation and Resources

Datasheets
Design resources