Arrow Electronic Components Online
SN105125DBVR|TI|simage
SN105125DBVR|TI|limage
Linear Regulators

SN105125DBVR

LDO Regulator Pos 1.2V 0.15A 5-Pin SOT-23 T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Type
    LDO
  • Number of Outputs
    1
  • Polarity
    Positive
  • Accuracy (%)
    ±1
  • Output Type
    Fixed
  • Output Voltage (V)
    1.2
  • Maximum Output Current (A)
    0.15(Min)
  • Minimum Input Voltage (V)
    3
  • Maximum Input Voltage (V)
    5.25
  • Line Regulation
    10mV(Typ)
  • Load Regulation
    3%
  • Maximum Power Dissipation (mW)
    500
  • Maximum Junction Ambient Thermal Resistance
    235°C/W(Typ)
  • Maximum Junction Case Thermal Resistance
    145°C/W(Typ)
  • Special Features
    Current Limit, Thermal Shutdown Protection
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    70
  • Supplier Temperature Grade
    Commercial
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1.1
  • Package Width
    1.6
  • Package Length
    2.9
  • PCB changed
    5
  • Standard Package Name
    SOT
  • Supplier Package
    SOT-23
  • Pin Count
    5
  • Lead Shape
    Gull-wing
Order Quantity

Documentation and Resources

Design resources