Arrow Electronic Components Online
SMZ15|DIOTCSEM|limage
SMZ15|DIOTCSEM|simage
Zener

SMZ15

Zener Diode Single 14.7V 5% 10Ohm 2000mW 2-Pin MELF T/R

Diotec Semiconductor AG
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.10.00.50
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Voltage Regulator
  • Configuration
    Single
  • Typical Zener Voltage (V)
    14.7
  • Zener Voltage Tolerance
    5%
  • Maximum Power Dissipation (mW)
    2000
  • Test Current (mA)
    50
  • Maximum Reverse Leakage Current (uA)
    1
  • Maximum Regulator Current (mA)
    128@Ta=50°C
  • Maximum Zener Impedance (Ohm)
    10
  • Minimum Operating Temperature (°C)
    -50
  • Maximum Operating Temperature (°C)
    150
  • Typical Voltage Temperature Coefficient
    0.075%/°C
  • Packaging
    Tape and Reel
  • Diameter
    2.5
  • Mounting
    Surface Mount
  • Package Length
    5
  • PCB changed
    2
  • Standard Package Name
    MELF
  • Supplier Package
    MELF
  • Pin Count
    2
  • Lead Shape
    No Lead

Documentation and Resources

Datasheets
Design resources