Arrow Electronic Components Online
SMW2100RJT|TE|simage
SMW2100RJT|TE|limage
Resistor Fixed Single-Surface Mount

SMW2100RJT

Res Wirewound 100 Ohm 5% 2W ±200ppm/°C J-Lead SMD T/R

TE Connectivity
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8533.21.00.80
  • Automotive
    No
  • PPAP
    No
  • Resistance Value (Ohm)
    100
  • Tolerance
    5%
  • Maximum Voltage Rating (V)
    300
  • Current Sensing
    No
  • Power Rating (W)
    2
  • Technology
    Wirewound
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    200
  • Temperature Coefficient (ppm/°C)
    ±200
  • Temperature Range @ Derated Power (°C)
    20 to 200
  • Fail Safe Fusible Resistor
    No
  • Anti-Surge
    No
  • Anti-Sulfurated
    No
  • Termination Style
    J-Lead
  • Number of Terminals
    2
  • Packaging
    Tape and Reel
  • Package Type
    SMD
  • Package Shape
    Rectangular
  • Product Length (mm)
    7.9
  • Product Depth (mm)
    4
  • Product Height (mm)
    3.55
  • Mounting
    Surface Mount

Documentation and Resources

Datasheets
Design resources