Arrow Electronic Components Online
SMV2019040LF|SKY|simage
SMV2019040LF|SKY|limage
Varactors

SMV2019-040LF

Varactor Diode Single 22V 0.7pF 2-Pin SOD-882 T/R

Skyworks Solutions
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    LTB
  • HTS
    8541.10.00.70
  • Automotive
    No
  • PPAP
    No
  • Type
    Tuner|VCO
  • Configuration
    Single
  • Maximum Reverse Voltage (V)
    22
  • Maximum Reverse Current (uA)
    0.05
  • Minimum Tuning Ratio
    2.3
  • Tuning Ratio Test Condition
    4V/20V
  • Minimum Quality Factor
    500
  • Minimum Diode Capacitance (pF)
    0.7@4V
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.45(Max)
  • Package Width
    0.6
  • Package Length
    1
  • PCB changed
    2
  • Standard Package Name
    SOD
  • Supplier Package
    SOD-882
  • Pin Count
    2
  • Lead Shape
    No Lead

Documentation and Resources

Datasheets
Design resources