Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
LTB
HTS
8541.10.00.70
Automotive
No
PPAP
No
Type
Tuner|VCO
Frequency Band
SHF
Configuration
Single
Maximum Reverse Voltage (V)
30
Maximum Reverse Current (uA)
0.02
Minimum Tuning Ratio
4.2
Tuning Ratio Test Condition
0V/30V
Minimum Quality Factor
2400(Typ)
Minimum Diode Capacitance (pF)
3.64@4V
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.7(Max)
Package Width
0.9(Max)
Package Length
1.3(Max)
PCB changed
2
Supplier Package
SC-79
Pin Count
2
Lead Shape
Flat

