Arrow Electronic Components Online
SMV1233079LF|SKY|simage
SMV1233079LF|SKY|limage
Varactors

SMV1233-079LF

Varactor Diode Single 15V 3pF 2-Pin SC-79 T/R

Skyworks Solutions
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    LTB
  • HTS
    8541.10.00.80
  • Automotive
    No
  • PPAP
    No
  • Type
    Tuner|VCO
  • Frequency Band
    SHF
  • Configuration
    Single
  • Maximum Reverse Voltage (V)
    15
  • Maximum Reverse Current (uA)
    0.02
  • Minimum Tuning Ratio
    2.6
  • Tuning Ratio Test Condition
    1V/6V
  • Minimum Quality Factor
    1200(Typ)
  • Minimum Diode Capacitance (pF)
    3@1V
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.7(Max)
  • Package Width
    0.9(Max)
  • Package Length
    1.3(Max)
  • PCB changed
    2
  • Supplier Package
    SC-79
  • Pin Count
    2
  • Lead Shape
    Flat
Order Quantity

Documentation and Resources

Datasheets
Design resources