Digital BJT - Pre-Biased
SMUN2214T1G
Trans Digital BJT NPN 50V 0.1A 338mW 3-Pin SC-59 T/R Automotive AEC-Q101
onsemiProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8541.29.00.55
Automotive
Yes
PPAP
Yes
Type
NPN
Configuration
Single
Maximum Collector-Emitter Voltage (V)
50
Maximum Continuous DC Collector Current (mA)
0.1
Minimum DC Current Gain
80@5mA@10V
Typical Input Resistance (kOhm)
10
Operating Junction Temperature (°C)
-55 to 150
Typical Resistor Ratio
0.21
Maximum Collector-Emitter Saturation Voltage (V)
0.25@0.3mA@10mA
Maximum Power Dissipation (mW)
338
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
150
Supplier Temperature Grade
Automotive
Packaging
Tape and Reel
Minimum DC Current Gain Range
50 to 120
Mounting
Surface Mount
Package Height
1.09
Package Width
1.5
Package Length
2.9
PCB changed
3
Standard Package Name
SOT
Supplier Package
SC-59
Pin Count
3
Lead Shape
Gull-wing

