Digital BJT - Pre-Biased
SMUN2213T1G
Trans Digital BJT NPN 50V 0.1A 338mW 3-Pin SC-59 T/R Automotive AEC-Q101
onsemiProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8541.21.00.95
Automotive
Yes
PPAP
Yes
Type
NPN
Configuration
Single
Maximum Collector-Emitter Voltage (V)
50
Maximum Continuous DC Collector Current (mA)
0.1
Minimum DC Current Gain
80@5mA@10V
Typical Input Resistance (kOhm)
47
Typical Resistor Ratio
1
Maximum Collector-Emitter Saturation Voltage (V)
0.25@0.3mA@10mA
Maximum Power Dissipation (mW)
338
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
150
Supplier Temperature Grade
Automotive
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1.09
Package Width
1.5
Package Length
2.9
PCB changed
3
Standard Package Name
SOT
Supplier Package
SC-59
Pin Count
3
Lead Shape
Gull-wing

