Arrow Electronic Components Online
SMUN2114T1G|ONSEMI|simage
SMUN2114T1G|ONSEMI|limage
Digital BJT - Pre-Biased

SMUN2114T1G

Trans Digital BJT PNP 50V 0.1A 338mW 3-Pin SC-59 T/R Automotive AEC-Q101

onsemi
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    Yes
  • PPAP
    Yes
  • Type
    PNP
  • Configuration
    Single
  • Maximum Collector-Emitter Voltage (V)
    50
  • Maximum Continuous DC Collector Current (mA)
    0.1
  • Minimum DC Current Gain
    80@5mA@10V
  • Typical Input Resistance (kOhm)
    10
  • Operating Junction Temperature (°C)
    -55 to 150
  • Typical Resistor Ratio
    0.21
  • Maximum Collector-Emitter Saturation Voltage (V)
    0.25@0.3mA@10mA
  • Maximum Power Dissipation (mW)
    338
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    150
  • Supplier Temperature Grade
    Automotive
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1.09
  • Package Width
    1.5
  • Package Length
    2.9
  • PCB changed
    3
  • Standard Package Name
    SOT
  • Supplier Package
    SC-59
  • Pin Count
    3
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources